Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCG188R91E474KA01D

Cap Ceramic 0.47uF 25V X8R 10% Pad SMD 0603 150C Automotive T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG188R91E474KA01D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

HQonline

Inventory History

3 month trend:
+113%

CAD Models

Download Murata GCG188R91E474KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.069
$ 0.069
Stock
184,549
1,631,265
1,631,265
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCG188R91E474KA01D provided by its distributors.

Cap Ceramic 0.47uF 25V X8R 10% Pad SMD 0603 150C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCG 25V 0.47muF ±10% X8R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.47uF, Surface Mount, 1608M/0603
DC DC Cntrlr Triple-OUT Sync Buck -0.3V to 15V Input 20-Pin QSOP T/R
470nF ±10% X8R 25V 0603 SMD mount 1.6mm*800μm*800μm
CAP, AEC-Q200, 0.47UF, 25V, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH