What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCE188R71H222KA01D

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive AEC-Q200 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCE188R71H222KA01D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+3.25%

CAD Models

Download Murata GCE188R71H222KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.012
$ 0.012
Stock
423,555
11,012,339
11,012,339
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C222K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10%
50V 2.2nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% AEC-Q200
Samsung Electro-MechanicsCL10B222KB8NNNC
50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.2 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCE188R71H222KA01D provided by its distributors.

Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive AEC-Q200 T/R
0603 (1608Metric) CERAMIC CAPACITOR GCE 50V 2200pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1608M/0603
CAP, AEC-Q200, 2200PF, 50V, MLCC, 0603;
2.2nF ±10% X7R 50V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH