What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCD21BR72A104KA01L

100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCD21BR72A104KA01L.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
-18.53%

CAD Models

Download Murata GCD21BR72A104KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.047
$ 0.047
Stock
2,558,493
22,950,410
22,950,410
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCD21BR72A104KA01L provided by its distributors.

100V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Fail Safe 125C Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Chip Capacitance (Mlcc) 0805 100nF ±10% 100V X7R
Cap, Aec-Q200, 0.1Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCD21BR72A104KA01L
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GCD / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH