Murata GA355DR7GC221KY02L

Cap Ceramic Suppression X1/Y2 220pF 250VAC X7R 10% Pad SMD 2220 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355DR7GC221KY02L.

IHS

Datasheet1 page8 years ago

Farnell

Ciiva

Jameco (USA)

Future Electronics

CAD Models

Download Murata GA355DR7GC221KY02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

Cap Ceramic Suppression Y2 220pF 250VAC X7R 10% Pad SMD 1808 125C T/R
1808 220 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C221KFRACTU
SMD Comm X7R HV 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X7R ±10% 220pF
KYOCERA AVX1210GC221KAT1A
2kV 220pF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C221K2RACTU
Cap Ceramic 220pF 200V X7R 10% SMD 0805 125C Plastic T/R
Yageo GroupC0603C221K2RACTU
0603 C 220PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, X7R DIELECTRIC,+/-10%

Descriptions

Descriptions of Murata GA355DR7GC221KY02L provided by its distributors.

Cap Ceramic Suppression X1/Y2 220pF 250VAC X7R 10% Pad SMD 2220 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 2220
Cap Ceramic 220pF 250VAC X7R 10% SMD 2220 125°C Embossed T/R
2220 (5750Metric) CERAMIC CAPACITOR GA3 250V 220pF ±10% X7R
CAP, 220PF, 250V, 10%, X7R, 2220; Capacitance: 220pF; Voltage Rating: 250V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min:
Monolithic Ceramic Capacitor; Capacitance:220pF; Capacitance Tolerance:± 10%; Voltage Rating:250VAC; Capacitor Dielectric Type:Monolithic Ceramic; Package/Case:2220; Termination Type:SMD; Dielectric Characteristic:X7R ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA355DR7GC221KY02L.