Yageo Group C0805C221K2RACTU

Cap Ceramic 220pF 200V X7R 10% SMD 0805 125C Plastic T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C221K2RACTU.

IHS

Datasheet27 pages3 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-62.00%

CAD Models

Download Yageo Group C0805C221K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.038
Stock
125,026
268,058
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
780 µm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP CER 220PF 250V X7R 0805 / 220 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08052A221KAT2A
0805 220 pF 200 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805Y221K5RACTU
SMD Comm X7R FF 0805 (2012Metric) ceramic capacitor 0.083Lx0.049W 2.10mmx1.25mm X7R ±10% 220pF
KYOCERA AVX08052C221KAT2A
200V 220pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C221KAT2A
50V 220pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 50V 0805 Paper T/R

Descriptions

Descriptions of Yageo Group C0805C221K2RACTU provided by its distributors.

Cap Ceramic 220pF 200V X7R 10% SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805
MLCC 220pF ±10% X7R 200V 0805 SMD 2mm × 1.25mm × 1.25mm
CAP, 220PF, 200V, 10%, X7R, 0805; Capacitance: 220pF; Voltage Rating: 200V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C221K2RAC 7800
  • C0805C221K2RAC7800
  • C0805C221K2RACTU.