Murata GA342DR7GF221KW02L

Cap Ceramic Suppression Y2 220pF 250VAC X7R 10% Pad SMD 1808 125C T/R
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA342DR7GF221KW02L.

Geoflip

Datasheet4 pages6 years ago

element14 APAC

Factory Futures

TME

Ciiva

Inventory History

3 month trend:
-11.02%

CAD Models

Download Murata GA342DR7GF221KW02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

1808 220 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic Suppression X1/Y2 220pF 250VAC X7R 10% Pad SMD 2220 125C T/R
Yageo GroupC1808C221KHRACTU
1808 (4520Metric) CERAMIC CAPACITOR SMD Comm X7R HV 3kV 220pF ±10% X7R
1808 2KV X7R 220pF 10% Multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.00022uF, Surface Mount, 1808
Yageo GroupC1210C221KFRACTU
SMD Comm X7R HV 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X7R ±10% 220pF

Descriptions

Descriptions of Murata GA342DR7GF221KW02L provided by its distributors.

Cap Ceramic Suppression Y2 220pF 250VAC X7R 10% Pad SMD 1808 125C T/R
1808 (4520Metric) CERAMIC CAPACITOR GA3 250V 220pF ±10% X7R
1808 250 VAC 220 pF ±10% Tolerance X7R Y2 Ceramic Chip Capacitor
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 4520M/1808
MLCC 220pF ±10% X7R 250V 1808 SMD 4.5mm × 2mm × 2mm
CAP, 220PF, 250V, 10%, X7R, 1808; Capacitance: 220pF; Voltage Rating: 250V; Ceramic Capacitor Case: 1808 [4520 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min:
CAPACITOR, X1/Y2, SMD, 220PF; Capacitor Application:Safety / Suppression; Dielectric Characteristic:X7R; Capacitance:220pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:1808; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:2mm; External Length / Height:2mm; External Width:4.5mm; No. of Pins:2; Series:GF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA342DR7GF221KW02L.