Murata GA342QR7GD151KW01L

Capacitor ceramic, MLCC, 150pF, 250V, X7R, 10%, SMD, 1808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA342QR7GD151KW01L.

Future Electronics

Datasheet4 pages6 years ago

Ciiva

Arrow Electronics

DigiKey

CAD Models

Download Murata GA342QR7GD151KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
Stock
215,884
212,948
Authorized Distributors
5
6
Capacitance
150 pF
150 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GA342QR7GD151KW01L provided by its distributors.

Capacitor ceramic, MLCC, 150pF, 250V, X7R, 10%, SMD, 1808
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 4520M/1808
150pF ¡À10% X7R 250V(AC) 1808 4.5mm*2mm*2mm
SUPPRESSION CAP, 150PF, 250VAC;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH