Murata GA342QR7GF151KW01L

1808 150 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA342QR7GF151KW01L.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages16 years ago

Geoflip

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-88.36%

CAD Models

Download Murata GA342QR7GF151KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC1808C151KGRACTU
SMD Comm X7R HV 1808 (4520Metric) ceramic capacitor 0.185Lx0.079W 4.70mmx2.00mm X7R ±10% 150pF
Yageo GroupC1206C151KGRACTU
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, 1206
ceramic capacitor 10% 150pF 250V
Yageo GroupC0805C151K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805
KYOCERA AVX04025C151KAT2A
50V 150pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 150pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GA342QR7GF151KW01L provided by its distributors.

1808 150 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic Suppression Y2 150pF 250VAC X7R 10% Pad SMD 1808 125C T/R
1808 (4520Metric) CERAMIC CAPACITOR GA3 250V 150pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 4520M/1808
Cap Ceramic 150pF 250VAC X7R 10% SMD 1808 Embossed T/R
Avnet Japan
Multilayer Ceramic Capacitor, Ga3 Series, 150 Pf, - 10%, X7R, 250 V, 1808 [4520 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GA342QR7GF151KW01L
CAP, 150PF, 250V, 10%, X7R, 1808; Capacitance: 150pF; Voltage Rating: 250V; Ceramic Capacitor Case: 1808 [4520 Metric]; Capacitance Tolerance: ± 10%; Dielectric Cha; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA342QR7GF151KW01L.