Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata ECASD31C476M040KA0

Cap Aluminum Polymer 47uF 16VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 1600mA 2000h 105C T/R
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD31C476M040KA0.

IHS

Datasheet4 pages3 years ago

Geoflip

Ciiva

ODG (Origin Data Global)

Inventory History

3 month trend:
+54.18%

CAD Models

Download Murata ECASD31C476M040KA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.731
Stock
727,832
85,692
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
1.6 A
Height - Seated (Max)
-
1.4986 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata ECASD31C476M040KA0 provided by its distributors.

Cap Aluminum Polymer 47uF 16VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 1600mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 47 uF, 16 V, 2917 [7343 Metric], 0.04 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Aluminum Polymer 47uF 16VDC 20% SMD Emboss T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECASD31C476M040KA0.