Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLW5BTM102SQ2L

Common Mode Chokes Dual 1kOhm 100MHz 2A 0.034Ohm DCR SMD T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BTM102SQ2L.

IHS

Datasheet4 pages4 years ago

Newark

Ciiva

Future Electronics

Inventory History

3 month trend:
-29.89%

CAD Models

Download Murata DLW5BTM102SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.501
Stock
887,038
358,694
Authorized Distributors
6
3
Inductance
-
3 µH
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
2 A
2 A
DC Resistance (DCR)
24 mΩ
24 mΩ
Number of Lines
-
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
CHOKE, COMMON MODE, 1000R, 0.2A; Product Range:TDK - ACM Series; Impedance:1kohm
2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 50mA DCR 750 mOhm
Wurth Elektronik744232102
Common Mode Chokes / Filters WE-CNSW LnFltr1206 1000Ohm 100MHz 230mA

Descriptions

Descriptions of Murata DLW5BTM102SQ2L provided by its distributors.

Common Mode Chokes Dual 1kOhm 100MHz 2A 0.034Ohm DCR SMD T/R
DLW Series 2020 1 kO 2 A 50 V SMT Wirewound Common Mode Choke Coil
Choke, Common Mode, DLW5B Series, 1 kohm, 2 A, 5mm x 5mm x 2.35mm
Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R
Avnet Japan
Common Mode Chokes and Filters; MURATA; DLW5BTM102SQ2L; 2.5 mm; 5 mm; 100 MHz; 2020
COMMON MODE CHOKE, 1KOHM, 2A, SMD; Rated Current: 2A; Inductance: -; Product Range: DLW5B Series; Impedance: 1kohm; Common Mode Filter Case: 5mm x 5mm x 2.35mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BTM102SQ2L.