Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DFE252012PD-2R2M=P2

Ind Power Chip Shielded Wirewound 2.2uH 20% 1MHz Metal 2.2A 1008 Emboss T/R
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012PD-2R2M=P2.

IHS

Datasheet1 page10 years ago

Future Electronics

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+70.20%

CAD Models

Download Murata DFE252012PD-2R2M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.124
$ 0.124
Stock
735,936
2,367,905
2,367,905
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.2 A
2.2 A
2.2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
84 mΩ
84 mΩ
84 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DFE252012PD-2R2M=P2 provided by its distributors.

Ind Power Chip Shielded Wirewound 2.2uH 20% 1MHz Metal 2.2A 1008 Emboss T/R
Avnet Japan
Power Inductor (SMD), 2.2 uH, 20%, 2.2 A, Shielded, 2.8 A, 2.5mm x 2mmx1.2mm
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012PD-2R2MP2
  • DFE252012PD2R2M=P2
  • DFE252012PD2R2MP2