Murata DFE201610P-R33M=P2

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.5A 0.034Ohm DCR 0806 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201610P-R33M=P2.

Newark

Datasheet2 pages8 years ago
Datasheet1 page10 years ago

Ciiva

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-18.72%

CAD Models

Download Murata DFE201610P-R33M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.04A 0.031Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.9A 0.028Ohm DCR 0806 T/R
Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.33uH 20% 1MHz Metal 5.1A 0.019Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030TR33MM
Inductor Power Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R

Descriptions

Descriptions of Murata DFE201610P-R33M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.5A 0.034Ohm DCR 0806 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806
FIXED IND 330NH 4.7A 34 MOHM SMD / 330 nH Shielded Drum Core, Wirewound Inductor 4.7 A 34mOhm Max 0806 (2016 Metric)
FIXED IND 330NH 4.7A 34 MOHM SMD
2.0 x 1.6mm 1.0mm thick 0.33 uH +\- 20% DRC (mohms) max 34 4.7A max
Fixed Inductor 330nH 4.7A R034 SMD
RS APAC
1MHz 4.7A 330nH 34mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
IND METAL ALLOY 1330NH 20% 1MHZ 0806 SMD
INDUCTOR, 0.33UH, 20%, 4A, SHLD, 0806
Inductor, 0.33Uh, 20%, 4A, Shld, 0806; Inductance:330Nh; Rms Current (Irms):-; Inductor Construction:shielded; Saturation Current (Isat):4A; Product Range:dfe201610P Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201610P-R33M P2
  • DFE201610P-R33MP2
  • DFE201610PR33MP2