Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DE2E3SA472MN3AT02F

Suppression Cap, 4700Pf, Class X1/Y2; |Murata Manufacturing Co., Ltd. DE2E3SA472MN3AT02F
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3SA472MN3AT02F.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
-46.45%

CAD Models

Download Murata DE2E3SA472MN3AT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.28
$ 0.28
Stock
1,893,972
127,571
127,571
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DE2E3SA472MN3AT02F provided by its distributors.

Suppression Cap, 4700Pf, Class X1/Y2; |Murata Manufacturing Co., Ltd. DE2E3SA472MN3AT02F
DE2 Series 4700 pF ±20 % 250 V Radial Disc Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount
4.7nF ±20% +350~-1000ppm/°C 250V(AC) DIP TH 10mm L × 13mm H
CapCeramic 0.0047uF 250VAC 20%( 10 X 5mm) Radial Disc 7.5mm 125°C Ammo
4.7nF ±20% X1,Y2 250V Plugin,P=7.5mm Safety Capacitors ROHS
Murata DE2E3SA472MN3AT02F 单层陶瓷电容器
RS APAC
KF 4,7nF X1-300 Y2-250Vac RM7,5

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH