Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DE2E3SA222MN3AT02F

Ceramic Disc Cap, 2200Pf, X1/Y2, Radial; |Murata Manufacturing Co., Ltd. DE2E3SA222MN3AT02F
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2E3SA222MN3AT02F.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
+614%

CAD Models

Download Murata DE2E3SA222MN3AT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.18
Stock
525,703
391,193
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
250 V
Tolerance
20 %
20 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DE2E3SA222MN3AT02F provided by its distributors.

Ceramic Disc Cap, 2200Pf, X1/Y2, Radial; |Murata Manufacturing Co., Ltd. DE2E3SA222MN3AT02F
Ceramic Capacitor, YES, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0022uF 250VAC E 20% (8 X 4mm) Radial Disc 7.5mm 125C Ammo
CAP CER 2200PF 250V RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Cap Ceramic Disc 0.0022uF 250VAC 20% Thru-Hole Ammo Pack
Avnet Japan
KY Series 2200 pF 250 VAC ±20% LS=7.5mm X1/Y2 Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH