What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE2B3SA101KN3AT02F

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3SA101KN3AT02F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-80.39%

CAD Models

Download Murata DE2B3SA101KN3AT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.26
$ 0.26
Stock
40,901
7,916
7,916
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE2B3SA101KN3AT02F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 100pF 250VAC B 10%( 6 X 4mm) Radial Disc 7.5mm 125C Ammo
CAP CER 100PF 250V RADIAL / 100 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Suppression Cap, 100Pf, X1/Y2, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE2B3SA101KN3AT02F
Bipolar Transistor, 100V, 2A, Low VCE(sat), NPN Single TP/TP-FA
100pF ±10% X1,Y2 250V Plugin,P=7.5mm Safety Capacitors ROHS
SUPPRESSION CAP, 100PF, X1/Y2, RADIAL;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE2B3SA101KN3AT02F.