What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE1B3RA101KN4AN01F

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1B3RA101KN4AN01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+82.85%

CAD Models

Download Murata DE1B3RA101KN4AN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.298
$ 0.298
Stock
7,916
16,508
16,508
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2017-06-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1B3RA101KN4AN01F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic Suppression X1/Y1 100pF 250VAC B 10%( 6 X 4mm) Radial Disc 10mm 125C Ammo
DE1 Radial Disc Ceramic Capacitor 0.236Dia 6.00mm B ±10% 100pF
Suppression Cap, 100Pf, Class X1/Y1 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1B3RA101KN4AN01F
SUPPRESSION Capacitor, 100PF, CLASS X1/Y1;
100pF ±10% X1,Y1 250V Plugin,P=10mm Safety Capacitors ROHS
Safety Capacitors 10x6x4mm 250Vac 100pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH