What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE2B3SA101KA3BT02F

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3SA101KA3BT02F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Newark

Inventory History

3 month trend:
+30.76%

CAD Models

Download Murata DE2B3SA101KA3BT02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.26
$ 0.26
Stock
104,898
7,916
7,916
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2018-05-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE2B3SA101KA3BT02F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 100pF 250VAC B 10% (6 X 4mm) Radial Disc
Cap Ceramic 100pF B 10% Through Hole 7.5mm 125°C Bulk
Avnet Japan
Cap, 100Pf, 10%; Capacitance:100Pf; Product Range:De2 Series; Capacitance Tolerance:± 10%; Suppression Class:X1/Y2; Voltage Rating X:300V; Voltage Rating Y:250V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE2B3SA101KA3BT02F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH