What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE1B3RA151KN4AP01F

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1B3RA151KN4AP01F.

Geoflip

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+11.09%

CAD Models

Download Murata DE1B3RA151KN4AP01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.225
Stock
13,403
3,281
Authorized Distributors
6
4
Capacitance
150 pF
150 pF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1B3RA151KN4AP01F provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 150pF 300VAC B 10% (7 X 4mm) Radial Disc 10mm 125C Ammo
Suppression Cap, 150Pf, X1/Y1, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1B3RA151KN4AP01F
SUPPRESSION CAP, 150PF, X1/Y1, RADIAL;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE1B3RA151KN4AP01F.