What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE1B3RA151KJ4BP01F

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1B3RA151KJ4BP01F.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata DE1B3RA151KJ4BP01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.239
Stock
3,281
19,862
Authorized Distributors
4
6
Capacitance
150 pF
150 pF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1B3RA151KJ4BP01F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 150pF 300VAC B 10% (7 X 4mm) Radial 10mm 125C Bulk
150pF ¡À10% 300V(AC) 7mm*4mm*4mm
SUPPRESSION CAP, 150PF, CLASS X1/Y1; Capacitance: 150pF; Product Range: DE1 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y1; Voltage Rating X: 440V; Voltage Rating Y: 300V; Operating Temperature Min: -25°C; Ope

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH