Murata CSTCE16M0V53-R0

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCE16M0V53-R0.

IHS

Datasheet2 pages5 years ago

Upverter

Newark

Future Electronics

Ciiva

CAD Models

Download Murata CSTCE16M0V53-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
656,538
1,955,700
1,955,700
Authorized Distributors
0
6
6
Capacitance
15 pF
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
900 µm
900 µm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-45 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 50Ohm 3-Pin SMD T/R
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 60Ohm 3-Pin SMD T/R

Descriptions

Descriptions of Murata CSTCE16M0V53-R0 provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
CSTCE Series 16 MHz 3.2 x 1.3 x 0.9 mm 15 pF Built-in Capacitor SMT Resonator
Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTCE
Resonator Operating temperature: -40...+125 °C Construction form: 3 Contacts Package: SMT Frequency: 16 MHz Load capacitance: 15 pF
RESONATOR, CERAMIC, 16MHZ, SMD; Frequency: 16MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE16M0V53-R0-
  • CSTCE16M0V53-R0.
  • CSTCE16M0V53R0