Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BNX023-01B

EMI Filter 1MHz to 1000MHz 35dB 15A 100VDC Flat Style SMD Bulk
$ 2.54
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX023-01B.

IHS

Datasheet4 pages4 years ago

Ciiva

_legacy Avnet

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download Murata BNX023-01B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.54
$ 2.6
Stock
260,482
489,681
Authorized Distributors
6
6
Impedance
50 Ω
50 Ω
Current Rating
20 A
20 A
Voltage Rating
100 V
100 V
Mount
Surface Mount
Surface Mount
Termination
Flat
Flat
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-02-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2027-09-30
LTD Date2028-03-31

Descriptions

Descriptions of Murata BNX023-01B provided by its distributors.

EMI Filter 1MHz to 1000MHz 35dB 15A 100VDC Flat Style SMD Bulk
LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 15 A 4-SMD, No Lead
430μΩ 100V 15A 2 5 no LC 1μF SMD SMD mount 12.1mm*9.1mm*3.3mm
Data Line Filter, 2 Function(s), 100V, 20A, 4 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNX02301B