Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM31SN500SH1L

Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31SN500SH1L.

IHS

Datasheet3 pages3 years ago

element14 APAC

HQonline

Ciiva

Future Electronics

Inventory History

3 month trend:
+7.94%

CAD Models

Download Murata BLM31SN500SH1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.128
Stock
2,138,056
1,866,917
Authorized Distributors
6
6
Impedance
50 Ω
50 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
10 A
10 A
DC Resistance (DCR)
1.6 mΩ
1.6 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Murata BLM31SN500SH1L provided by its distributors.

Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R
BLM31 Series 1206 50 Ohm 12 A 1.6 mOhm DCR Ferrite Chip Bead
Ind Chip Bead Molded 50 Ohm 12.5% 100MHz Ferrite 12A 1206 Emboss T/R
Avnet Japan
Ferrite Bead 12A 50Ω@100MHz 1.6mΩ 1206 SMD 3.2mm × 1.6mm × 1.3mm
High Current Ferrite Beads;1206; Z=50Ohm; 25%; Imax=12A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31SN500SH1L..