Murata BLM21BD331SH1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0805 Automotive T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD331SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

TME

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM21BD331SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.083
Stock
290,115
303,208
Authorized Distributors
6
5
Impedance
330 Ω
330 Ω
Current Rating
200 mA
200 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 0.6A 0.3Ohm DCR 0402 T/R
TAIYO YUDENBKP1005EM331-T
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 0.8A 0.22Ohm DCR 0402 T/R
TAIYO YUDENFBMH1608HL331-T
Ind High Current Chip Bead 330Ohm 25% 100MHz Ferrite 600mA 0603 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 400mA 330mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMH1608HL331-TV
Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM21BD331SH1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0805 Automotive T/R
SMD Chip Inductors 0805,330ohms,HiSpeed Signal Line, Tape
200mA 330Ω@100MHz 300mΩ 0805 SMD mount 2mm*1.25mm*1.45mm
330Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
FERRITE BEAD, 0805 CASE, 330OHM; Impedance: 330ohm; DC Resistance Max: 0.3ohm; DC Current Rating: 200mA; Ferrite Case Style: 0805 / 2012; Core Material: Ferrite; DC Current Max: 200mA; Impedance @ 100MHz Typ: 330ohm; Inductor T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD331SH1D..