Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BD182SH1D

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.2A 0.5Ohm DCR 0805 Automotive T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD182SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-85.41%

CAD Models

Download Murata BLM21BD182SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.066
Stock
225,405
899,825
Authorized Distributors
5
6
Impedance
1.8 kΩ
1.8 kΩ
Current Rating
200 mA
200 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TAIYO YUDENBK2125LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 300mA 450mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 500mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 2.2Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata BLM21BD182SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.2A 0.5Ohm DCR 0805 Automotive T/R
EMI Filter Beads, Chips & Arrays 0805 1.8Kohms HiSpd Signal Line Tape
200mA 1.8KΩ@ 100MHz 500mΩ 0805 SMD mount 2mm*1.25mm*1.05mm
FERRITE BEAD, AEC-Q200, 0805, 0.25A;
Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s)
FERRITE BEAD 1.8K OHM 0805 1LN

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH