Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BB201SH1D

Ferrite Beads Multi-Layer 200Ohm 25% 100MHz 0.2A 0.35Ohm DCR 0805 Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BB201SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

TME

_legacy Avnet

element14

Inventory History

3 month trend:
+25.24%

CAD Models

Download Murata BLM21BB201SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Bead, 0603 [1608 Metric], 200 Ohm, 200 mA, 400 Milliohm
Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 450mA 350mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1608HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0603 T/R
TAIYO YUDENBK2125LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0805 T/R
TAIYO YUDENBK32164M241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.35Ohm DCR 1206 T/R

Descriptions

Descriptions of Murata BLM21BB201SH1D provided by its distributors.

Ferrite Beads Multi-Layer 200Ohm 25% 100MHz 0.2A 0.35Ohm DCR 0805 Automotive T/R
EMI Filter Beads, Chips & Arrays 0805 200ohms HiSpeed Signal Line Tape
FERRITE BEAD, 0.26OHM, 500MA, 0805
FERRITE BEAD, 0.26OHM, 500MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 200ohm; DC Current Rating: 500mA; Product Range: -; DC Resistance Max: 0.26ohm; Impedance Tolerance: ± 25%; SVHC: No SVHC (07-Jul-2
CHIP FERRITE BEAD, 0805, 200mA; Impedance:200ohm; DC Resistance Max:0.35ohm; DC Current Rating:200mA; Series:BLM21BB; Mounting Type:SMD; Ferrite Case Style:0805; No. of Pins:2; Resistance:0.35ohm; Operating Temp. Max:+125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH