Murata BLM18BB141SN1D

Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 450mA 350mOhm DCR 0603 Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB141SN1D.

IHS

Datasheet12 pages3 years ago

_legacy Avnet

TME

element14 APAC

Ciiva

Inventory History

3 month trend:
-67.92%

CAD Models

Download Murata BLM18BB141SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.055
Stock
619,878
169,295
Authorized Distributors
6
5
Impedance
140 Ω
140 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
450 mA
500 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor

Descriptions

Descriptions of Murata BLM18BB141SN1D provided by its distributors.

Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 450mA 350mOhm DCR 0603 Paper T/R
BLM Series 0603 140 Ohm 450 mA 0.35 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 140 OHM
CHIP BEAD FERRITE 200MA 140 OHM 0603 SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BB141SN1D.