Murata BLM18EG121SH1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 40mOhm DCR 0603 Paper T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG121SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-39.71%

CAD Models

Download Murata BLM18EG121SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.085
$ 0.085
Stock
1,822,626
4,571,273
4,571,273
Authorized Distributors
6
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BLM21 Series 0805 120 O 200 mA 0.15 O DCR Surface Mount Ferrite Bead
Fair-Rite2518121217Y3
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 T/R
Fair-Rite2518121216Y3
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 1812 Bulk
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18EG121SH1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 40mOhm DCR 0603 Paper T/R
Ferrite Bead, Aec-Q200, 0603, 2A; |Murata Manufacturing Co., Ltd. BLM18EG121SH1D
BLM Series 120Ohm 2000 mA 100 MHz Surface Mount Signal Line Ferrite Bead
2A 120Ω@100MHz 40mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH