Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BD222SH1D

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD222SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

_legacy Avnet

Mouser

Inventory History

3 month trend:
-82.57%

CAD Models

Download Murata BLM18BD222SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.02
Stock
567,128
4,577,770
Authorized Distributors
6
6
Impedance
2.2 kΩ
2.2 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
150 mA
50 mA
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Number of Lines
-
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1608LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 1.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R
Ferrite Beads 2200ohms 0.8ohms 200mA

Descriptions

Descriptions of Murata BLM18BD222SH1D provided by its distributors.

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 Automotive T/R
Ferrite Bead 50mA 2.2kΩ@100MHz 1.5Ω 0603 SMD 1.6mm × 800μm × 950μm
FERRITE BEAD, AEC-Q200, 0603, 0.15A;
FERRITE BEAD 2.2K OHM 0603 1LN
FERRITE BEAD 2.2 KOHM 0603 1LN
SMD Chip Inductors 0603,2.2Kohms,HiSpd Signal Line, Tape
Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD222SH1D..