Murata BLM18BA470SN1D

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 300mA 550mOhm DCR 0603 Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA470SN1D.

IHS

Datasheet12 pages3 years ago

TME

_legacy Avnet

Future Electronics

element14 APAC

Inventory History

3 month trend:
+37.59%

CAD Models

Download Murata BLM18BA470SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.136
Stock
817,571
2,294,931
Authorized Distributors
6
5
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
550 mΩ
550 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1005LL470-T
Ind Chip Bead Shielded Multi-Layer 47Ohm 25% 100MHz Ferrite 350mA 0402 T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0402 Automotive AEC-Q200 T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 200mA 600mOhm DCR 0402 Paper T/R
TAIYO YUDENBK0603LL470-T
FERRITE BEAD, 0201, 47OHM, 150MA; Available until stocks are exhausted
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 200mA 700mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata BLM18BA470SN1D provided by its distributors.

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 300mA 550mOhm DCR 0603 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0603,47ohms,HiSpeed Signal Line, Tape
BLM18 Series 0603 47 Ohm 300 mA 550 mOhm DCR Surface Mount Ferrite Bead
FERRITE BEAD, 0603 CASE, 47OHM; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 47ohm; DC Current Rating: 300mA; Product Range: EMIFIL BLM18B Series; DC Resistance Max: 0.55ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BA470SN1D.