Murata BLM18BA470SH1D

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0603 Automotive T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA470SH1D.

IHS

Datasheet3 pages4 years ago

LCSC

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM18BA470SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.03
Stock
2,369,051
764,653
Authorized Distributors
5
6
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
550 mΩ
550 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 140Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 0.25A 0.55Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R
TAIYO YUDENLBR2518T220M
Inductor General Purpose Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.175A 0.572Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.74A 0.39Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata BLM18BA470SH1D provided by its distributors.

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0603 Automotive T/R
EMI Filter Beads, Chips & Arrays 0603 47ohms HiSpeed Signal Line Tape
FERRITE BEAD, AEC-Q200, 0603, 0.3A;
300mA 47¦¸@100MHz 550m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH