Murata BLM18BA220SN1D

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 500mA 350mOhm DCR 0603 Paper T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA220SN1D.

IHS

Datasheet12 pages3 years ago

_legacy Avnet

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
+60.10%

CAD Models

Download Murata BLM18BA220SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.142
Stock
1,240,311
1,173,560
Authorized Distributors
6
4
Impedance
22 Ω
22 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.4A 0.18Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R
TAIYO YUDENBK0603LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM18BA220SN1D provided by its distributors.

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 500mA 350mOhm DCR 0603 Paper T/R
BLM Series 0603 22 Ohm 500 mA 0.35 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 22 OHM HIGH SPEED SI
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BA220SN1D.