Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BA121SN1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 900mOhm DCR 0603 Paper T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA121SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
+58.68%

CAD Models

Download Murata BLM18BA121SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.031
$ 0.031
Stock
666,682
3,601,938
3,601,938
Authorized Distributors
6
6
6
Impedance
120 Ω
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
900 mΩ
800 mΩ
800 mΩ
Number of Lines
1
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 250mA 500mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.25A 0.5Ohm DCR 01005 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R
Fair-Rite2508051217Z0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM18BA121SN1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 900mOhm DCR 0603 Paper T/R
BLM Series 0603 120 Ohm 200 mA 0.9 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 120 OHM
900mΩ ±25% 120Ω@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BA121SN1D.