Murata BLM18BA100SH1D

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 Automotive T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA100SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
+92.51%

CAD Models

Download Murata BLM18BA100SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.031
$ 0.031
Stock
180,828
6,677,678
6,677,678
Authorized Distributors
6
6
6
Impedance
10 Ω
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK0603LL100-T
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.5A 0.1Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 25mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18BA100SH1D provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 Automotive T/R
500mA 10Ω@100MHz 250mΩ 0603 Ferrite Bead, SMD, 1.6mm × 800μm × 950μm
FERRITE BEAD, AEC-Q200, 0603, 0.5A;
SMD Chip Inductors 0603,10ohms,HiSpeed Signal Line, Tape
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH