TDK MMZ1005D100C

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.5A 0.1Ohm DCR 0402 Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005D100C.

IHS

Datasheet4 pages25 years ago

Newark

element14

DigiKey

CAD Models

Download TDK MMZ1005D100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK0603LL100-T
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 500mA 100mOhm DCR 0603 T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1005D100C provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.5A 0.1Ohm DCR 0402 Automotive T/R
FERRITE BEAD, 0.1OHM, 500MA, 0402
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
FERRITE BEAD, 0402, 10 OHM; Impedance:10ohm; Ferrite Grade:D; DC Resistance Max:0.1ohm; DC Current Rating:500mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0402 / 1005; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:500mA; Inductance Tolerance:± 5ohm; Inductor Case Style:0402; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0402; Resistance:0.1ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1005D100C.