Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM15BB750SH1D

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0402 Automotive T/R

$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BB750SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-2.67%

CAD Models

Download Murata BLM15BB750SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.021
Stock
2,220,209
1,333,318
Authorized Distributors
4
6
Impedance
75 Ω
75 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 400mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENLB2012T4R7M
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.19A 0.52Ohm DCR 0805 T/R
FIXED IND 10UH 60MA 400 MOHM SMD

Descriptions

Descriptions of Murata BLM15BB750SH1D provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0402 Automotive T/R
FERRITE BEAD, AEC-Q200, 0402, 0.3A;
300mA 75¦¸@100MHz 400m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
FERRITE CHIP 75 OHM 300MA 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH