What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM15BB221SH1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0402 Automotive T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BB221SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
+39.26%

CAD Models

Download Murata BLM15BB221SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.021
Stock
821,718
2,515,604
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
800 mΩ
800 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 100mA 800mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
TAIYO YUDENBK0603HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata BLM15BB221SH1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0402 Automotive T/R
BLM Series 0402 220 Ohm 200 mA 0.8 Ohm DCR Surface Mount Ferrite Bead
FERRITE BEAD 220 OHM 0402 1LN / 220 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
FERRITE BEAD, AEC-Q200, 0402, 0.2A;
200mA 220Ω@100MHz 800mΩ 0402 SMD mount 1mm*500μm*550μm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BB221SH1D..