Murata BLM15BB121SH1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BB121SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-24.80%

CAD Models

Download Murata BLM15BB121SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.024
Stock
1,274,259
2,329,434
Authorized Distributors
6
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
550 mΩ
550 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1608LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK1005LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 350mA 750mOhm DCR 0402

Descriptions

Descriptions of Murata BLM15BB121SH1D provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 Automotive T/R
120 Ohms 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
Ferrite Bead, 300mA, 120Ω@100MHz, 550mΩ, 0402, SMD, 1mm × 550μm × 550μm
FERRITE BEAD, 120 OHM, 0.3A, SMD, 0402;
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BB121SH1D..