TDK MMZ1005D121C

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 350mA 750mOhm DCR 0402
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005D121C.

IHS

Datasheet4 pages25 years ago

Newark

element14

Future Electronics

DigiKey

CAD Models

Download TDK MMZ1005D121C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1005LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
TAIYO YUDENBK0603TM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.23Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 550mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 300mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1005D121C provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 350mA 750mOhm DCR 0402
MMZ Series 0402 120 Ohm 350 mA 0.6 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0.6OHM, 350mA, 0402, FULL REEL
FERRITE BEAD, 0402, 120 OHM; Impedance:120ohm; Ferrite Grade:D; DC Resistance Max:0.75ohm; DC Current Rating:350mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0402 / 1005; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:350mA; Inductance Tolerance:± 25%; Inductor Case Style:0402; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0402; Resistance:0.75ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos