What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM15AG121SN1B

Ferrite Chip, 1 Function(s), 0.55A, 2 Pin(s)
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15AG121SN1B.

IHS

Datasheet3 pages4 years ago

Upverter

Ciiva

CAD Models

Download Murata BLM15AG121SN1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
Stock
658
10,990,066
Authorized Distributors
0
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
550 mA
550 mA
DC Resistance (DCR)
190 mΩ
190 mΩ
Number of Lines
-
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata BLM15AG121SN1B provided by its distributors.

Ferrite Chip, 1 Function(s), 0.55A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH