Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLE32PN300SZ1L

Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 0.0016Ohm DCR 1210 Automotive T/R
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLE32PN300SZ1L.

IHS

Datasheet4 pages4 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
+51.35%

CAD Models

Download Murata BLE32PN300SZ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.325
$ 0.325
Stock
410,763
1,181,088
1,181,088
Authorized Distributors
6
6
6
Impedance
30 Ω
30 Ω
30 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
10 A
10 A
10 A
DC Resistance (DCR)
1.6 Ω
1.6 mΩ
1.6 mΩ
Number of Lines
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata BLE32PN300SZ1L provided by its distributors.

Ferrite Beads Chip 30Ohm 10Ohm 100MHz 10A 0.0016Ohm DCR 1210 Automotive T/R
Ferrite Bead, Aec-Q200, 1210, 10A; |Murata Manufacturing Co., Ltd. BLE32PN300SZ1L
10A 30Ω@100MHz 1.6mΩ 1210 SMD Ferrite Bead, 3.2mm × 2.5mm × 2.2mm
Ferrite Chip, 1 Function(s), 10A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLE32PN300SZ1L.