Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata 78615/2JC

Pulse Transformer 1CT: 1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 6 Terminal Gull Wing SMD

$ 1.39
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 78615/2JC.

IHS

Datasheet2 pages4 years ago

Sager Power Systems

Inventory History

3 month trend:
+125%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Murata Power Solutions78601/2C
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal PC Pin Thru-Hole
Murata Power Solutions78615/2C
Pulse Transformer 1CT:1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 10Vus Through Hole
Murata Power Solutions76601/2C
MURATA POWER SOLUTIONS 76601/2C Pulse Transformer, PCB, 1:1, 492 H, 0.8 ohm, 8.5 Vs, 500 V

Descriptions

Descriptions of Murata 78615/2JC provided by its distributors.

Pulse Transformer 1CT:1CT 1000Vrms 0.34Ohm Prim. DCR 7pF 6 Terminal Gull Wing SMD
Pulse Transformer 1:1 1000Vrms 0.34Ohm 7pF 10V/us Surface Mount
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
Pulse Transformers 1CT:1CT 500uH 7pF 1kVrms 6Pin SMT
Compliant 12.7 mm Surface Mount 9.52 mm 6.35 mm 12.7 mm 1.09999 g 500 µH
PULSE TRANSFORMER, 500UH, 1CT: 1CT;
1CT:1CT SMD-6P,9.5x9mm Pulse Transformers ROHS
500μH 1CT:1CT SMD mount 12.7mm(Length)*6.35mm(height)
Pulse Transformers 1CT:1CT 500 UH
Tfmr 1Ct:1Ct, 10Vus Sm Toroid Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH