Murata Power Solutions PWR1311AC

Module DC-DC 12VIN 2-OUT 15V/-15V 0.05A/-0.05A 1.5W 9-Pin PDIP
$ 35.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PWR1311AC.

IHS

Datasheet2 pages4 years ago

Factory Futures

Ciiva

Newark

Inventory History

3 month trend:
-22.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsPWR1317AC
Module DC-DC 15VIN 2-OUT 15V/-15V 0.05A/-0.05A 1.5W 9-Pin PDIP
MurataPWR1304AC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.063A/-0.063A 1.5W 9-Pin PDIP
Murata Power SolutionsPWR1303AC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.15A/-0.15A 1.5W 9-Pin PDIP
TDK-LambdaCC1R5-1212DF-E
Module DC-DC 12VIN 2-OUT 12V/-12V 0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP

Descriptions

Descriptions of Murata Power Solutions PWR1311AC provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.05A/-0.05A 1.5W 9-Pin PDIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1.5 W, 2 Outputs, Fixed, 15 V, 50 mA, -15 V, -50 mA, Unregulated, DIP
Isolated DC/DC Converters - Through Hole 12V+/-15VOUT +/-50MA 24PIN DIP
DC-DC Unregulated Power Supply Module, 1 Output, 1.5W, Hybrid
2 15V 13.2V 10.8V DIP Through hole mounting 32.3mm*20.5mm*10.2mm
IC SRAM 8MBIT PARALLEL 44TSOP II
1.5W, UNREG., DC/DC CONV. RoHS
CONVERTER, DC/DC, 1.5W UNREG; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1.5W; Output Voltage:15V; Output Current:50mA; Output Voltage 2:-15V; Output Current 2:-50mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:4kV; Efficiency:75%; External Depth:20.45mm; External Length / Height:10.16mm; External Width:32.26mm; Input Voltage Max:13.2V; Input Voltage Min:10.8V; Mounting Type:Through Hole; Operating Temperature Max:100°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc