Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NXE2S1212MC-R7

NXE2 Series 2 W 3 kV 12 Vin 12 V Output Isolated DC/DC Converter
$ 3.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE2S1212MC-R7.

IHS

Datasheet0 pages0 years ago

HQonline

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.50%

CAD Models

Download Murata Power Solutions NXE2S1212MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNXE2S1215MC-R7
NXE2 Series 2 W 3 kV 12 Vin 15 V Output Isolated DC/DC Converter
Murata Power SolutionsNXE2S1205MC-R7
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Murata Power SolutionsNXE2S1215MC-R13
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 5-Pin SMD Module T/R
XP PowerISE1205A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1205A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1212A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NXE2S1212MC-R7 provided by its distributors.

NXE2 Series 2 W 3 kV 12 Vin 12 V Output Isolated DC/DC Converter
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 5-Pin SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - SMD DC/DC SM 2W 12-12V SINGLE 3KV
Murata DCDC, NXE2, 10.8 ¡ú 13.2 V , 12V , 2W
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Unregulated, Surface Mount Device
DC-DC CONVERTER, 12V, 0.167A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXE2S1212MC-R7.
  • NXE2S1212MCR7