Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NXE2S1215MC-R13

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 5-Pin SMD Module T/R
$ 3.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE2S1215MC-R13.

IHS

Datasheet0 pages0 years ago

Sager Power Systems

Future Electronics

Newark

Inventory History

3 month trend:
-2.85%

CAD Models

Download Murata Power Solutions NXE2S1215MC-R13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNXE2S1212MC-R7
NXE2 Series 2 W 3 kV 12 Vin 12 V Output Isolated DC/DC Converter
Murata Power SolutionsNXE2S1205MC-R7
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
XP PowerISE1205A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISK1205A
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 5-Pin SMD Module
XP PowerISK1212A
DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid
Murata Power SolutionsNXJ1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R

Descriptions

Descriptions of Murata Power Solutions NXE2S1215MC-R13 provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 5-Pin SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
2W 1 10.8V 13.2V 11% 15V SMD mount 12.7mm*10.4mm*4.4mm
Isolated DC/DC Converters - SMD 2W DC/DC CONVERTER
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, Surface Mount Device
Dc-Dc Converter, 15V, 0.133A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:133Ma; Width:10.41Mmrohs Compliant: Yes |Murata Power Solutions NXE2S1215MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc