Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMG0509SC

Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG0509SC.

IHS

Datasheet9 pages4 years ago

Factory Futures

Ciiva

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsNMK0509SAC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
Murata Power SolutionsMEJ2S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
Murata Power SolutionsNMG0512SC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input

Descriptions

Descriptions of Murata Power Solutions NMG0509SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 9V 0.222A 2W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 5VIN 9VOUT SINGLE OUTPUT
1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,5Vin,9Vout 222mA 2W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 9 V, 222 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:9V; Output Current:222mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:86.5%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Input Voltage:5V; Load Regulation:4.2%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:20mV; Weight:2.8g

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc