Murata Power Solutions NMA0509SC

Module DC-DC 5VIN 2-OUT -9V/9V -0.055A/0.055A 1W 5-Pin SIP Module Tube
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMA0509SC.

IHS

Datasheet9 pages4 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
+17.78%

CAD Models

Download Murata Power Solutions NMA0509SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0509SC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0512SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)

Descriptions

Descriptions of Murata Power Solutions NMA0509SC provided by its distributors.

Module DC-DC 5VIN 2-OUT -9V/9V -0.055A/0.055A 1W 5-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 5-9V SIP DUAL DC/DC
Murata DCDC Converter, NMA Series, 4.5-5.5V In, ±9V Out, 1W
NMA Series 1W Dual Output +-9V DC/DC Converter
DC/DC converter,5Vin,+/-9Vout 55mA 1W
Murata Power Solutions NMA0509SC DCDC转换器
RS APAC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 9 V, 55 mA, -9 V, -55 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 1W, +/-9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:9V; Output Current:55mA; Output Current 2:55mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:80%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:75mV; Output Voltage +:9VDC; Output Voltage -:-9VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:SIL; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc