What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEA1D0509SC

Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
$ 4.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEA1D0509SC.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Murata Power SolutionsNMA0509SC
Module DC-DC 5VIN 2-OUT -9V/9V -0.055A/0.055A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEA1D0509SC provided by its distributors.

Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
Murata DCDCConverter, MEA1series, 4.5 ¡ú 5.5 V DC input, ¡À9V DC output, 1W
1kVDC Isolated 1W Dual Output DC/DC Converters | DC DC CONVERTER +/-9V 1W
Isolated DC/DC Converters 5Vin +/-9Vout +/-55mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 9 V, 56 mA, -9 V, -56 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 1W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:9V; Output Current:-55mA; Output Voltage 2:-9V; Output Current 2:55mA; Approval Bodies:UL; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:86%; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:12mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc