Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NKE0505DEC

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0505DEC.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Ciiva

CAD Models

Download Murata Power Solutions NKE0505DEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
Stock
151,473
212,043
Authorized Distributors
0
6
Case/Package
DIP
DIP
Number of Pins
4
4
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
5 V
5 V
Output Current
200 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
77 %
69 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNKE0305DC
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Murata Power SolutionsNKE1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Murata Power SolutionsNKE0509DC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NKE0505DEC provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Isolated DC/DC Converters 5Vin 5Vout 200mA DIP 78% Efficiency
DC/DC 5V-5V 3KV 1W SINGLE DIP8 ROHS COMPLIANT: YES
Isolated DC/DC Converters - Through Hole 4.5-5.5VIN 5VOUT 1W
DC-DC Regulated Power Supply Module
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc