What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions NKA0312DC

DC/DC Power Supply Dual-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKA0312DC.

IHS

Datasheet2 pages3 years ago

Newark

_legacy Avnet

Ciiva

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsNMA1512DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsNKA1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMH2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP

Descriptions

Descriptions of Murata Power Solutions NKA0312DC provided by its distributors.

DC/DC Power Supply Dual-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 3.3V to +/-12V Dual Output
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V
DC/DC Converter; No. of Outputs:2; Output Voltage:12V; Output Current:42mA; Power Rating:1W; Supply Voltage:3.3V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:3.63VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc