What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MGJ3T12150505MC-R7

Module Dc-dc 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-PIN SMD T/r
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ3T12150505MC-R7.

IHS

Datasheet14 pages3 years ago

element14 APAC

Sager Power Systems

Newark

Future Electronics

Inventory History

3 month trend:
-35.46%

CAD Models

Download Murata Power Solutions MGJ3T12150505MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMGJ6T12150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.24A 3.6W/1.2W/1.2W 7-Pin SMD T/R
Murata Power SolutionsMGJ6D122005LMC-R7
Module DC-DC 12VIN 2-OUT 20V/-5V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Murata Power SolutionsMGJ6D121510LMC-R7
Module DC-DC 12VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD

Descriptions

Descriptions of Murata Power Solutions MGJ3T12150505MC-R7 provided by its distributors.

Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
15/5/5V 120mA, Dual Output Isolated SM 5.2kVDC, DC-DC Converter, 9-18 Vin
Isolated DC/DC Converters - SMD DC/DC 3W SM 12-15/5V 5.2KV
DC-DC Regulated Power Supply Module
Murata DCDC, MGJ3, 9 ¡ú 18 V , 5 V dc, 15V , 3W
DC/DC Mod 9-18V to +15/-10V 3W
DC-DC CONVERTER, MEDICAL, 3 O/P, 3W; No. of Outputs: 3 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 120mA; Output Voltage - Output 2: 5V; Output Current - Output 2: 120mA; Output Vol
Dc-Dc Converter, Medical, 3 O/P, 3W; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:18V; Tensión De Entrada Dc Mín.:9V |Murata Power Solutions MGJ3T12150505MC-R7

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGJ3T12150505MC-R7.
  • MGJ3T12150505MCR7